Part Details for HFWF1050VL (ALTERNATE: HFWF1050VL) by Eaton Cutler-Hammer
Overview of HFWF1050VL (ALTERNATE: HFWF1050VL) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFWF1050VL (ALTERNATE: HFWF1050VL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72819589
|
RS | HFWF 1P 50A FIXED T/M, 40KA 240VAC, L/L TERMS, 50C | Eaton - Cutler Hammer HFWF1050VL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$951.3100 / $1,001.3800 | RFQ |