Part Details for HG-8 by Essentra Components
Overview of HG-8 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3906
|
Newark | Grommet, Tpe, 16.8Mm, Black, Grommet Type:Open Sleeved, Cable Diameter Min:-, Cable Diameter Max:12.6Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:16.8Mm, Panel Thickness Max:1.6Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components HG-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$0.2710 / $0.3330 | Buy Now |
DISTI #
RPC2184-ND
|
DigiKey | GROMMET 0.495" ELASTOMER BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13122 In Stock |
|
$0.1597 / $0.3400 | Buy Now |
DISTI #
144-HG-8
|
Mouser Electronics | Grommets & Bushings Grommet,Hole,Flex,Black,.66 in Hole, Grommet,Hole,Flexible,Black RoHS: Compliant | 3881 |
|
$0.1440 / $0.2300 | Buy Now |
|
Future Electronics | 0.846" OD x 0.495" ID x 0.660" H Black Rubber Material Grommet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 91Bag |
|
$0.1580 / $0.1850 | Buy Now |
|
Bisco Industries | 429 |
|
Buy Now | ||
|
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 16.8 mm (0.660 in) - in)side Diameter 12.6 mm (0.495 in) - Overall Diameter 21.5 mm (0.846 in) - Panel Thickness 1.6 mm (0.063 in) RoHS: Compliant |
3995 In Stock |
|
$0.1485 / $0.1991 | Buy Now |
DISTI #
73501827
|
Verical | Cable Accessories Grommet Thermoplastic Elastomer Black Min Qty: 1000 Package Multiple: 1000 Date Code: 2322 | Americas - 3000 |
|
$0.2587 / $0.2765 | Buy Now |
DISTI #
66755154
|
Verical | Cable Accessories Grommet Thermoplastic Elastomer Black Min Qty: 94 Package Multiple: 1 | Americas - 413 |
|
$0.4930 / $0.8885 | Buy Now |
DISTI #
RICHG-8
|
DB Roberts | GROMMET,HOLE,FLEX,BLACK,.66 IN | 0 |
|
RFQ | |
|
Master Electronics | Open Grommet - Compatible Hole Diameter 16.8 mm (0.660 in) - in)side Diameter 12.6 mm (0.495 in) - Overall Diameter 21.5 mm (0.846 in) - Panel Thickness 1.6 mm (0.063 in) RoHS: Compliant |
3995 In Stock |
|
$0.1485 / $0.1991 | Buy Now |
Part Details for HG-8
HG-8 CAD Models
HG-8 Part Data Attributes
|
HG-8
Essentra Components
Buy Now
|
Compare Parts:
HG-8
Essentra Components
|
Samacsys Manufacturer | Essentra Components |