Part Details for HG-SC112-P by Panasonic Electronic Components
Overview of HG-SC112-P by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG-SC112-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3955-ND
|
DigiKey | CONTROL SLAVE UNIT I/O OUT PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$295.4560 / $325.0000 | Buy Now |
DISTI #
658-HG-SC112-P
|
Mouser Electronics | Linear Displacement Sensors Slave unit (I/O output), PNP output type RoHS: Compliant | 0 |
|
$279.5000 / $325.0000 | Order Now |
DISTI #
70822265
|
RS | Sensor, Digital Displacement, Slave Unit (I/O output), PNP Output Type | Panasonic Industrial Automation HG-SC112-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$334.8200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$262.4500 / $282.7500 | Buy Now | |
DISTI #
HG-SC112-P
|
TME | Accessories: controller, PNP, 24VDC, 21.1x43.1x80mm, IP40, 50mA Min Qty: 1 | 0 |
|
$332.0300 / $357.5700 | RFQ |
|
Master Electronics | 0 |
|
$262.4500 / $282.7500 | Buy Now |