Part Details for HG172710U-PRO by L-com Inc
Overview of HG172710U-PRO by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG172710U-PRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3314
|
Newark | Antenna, 1.71-2.7Ghz, 10Dbi, N Connector, Antenna Type:Cellular/Lte/5G, Frequency Min:1.71Ghz, Frequency Max:2.7Ghz, Antenna Mounting:N Connector, Gain:10Dbi, Vswr:2.3, Input Power:50W, Input Impedance:50Ohm, Product Range:- |L-Com HG172710U-PRO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$255.9900 | Buy Now |
DISTI #
5073-HG172710U-PRO-ND
|
DigiKey | 1710-2700MHZ 10 DBI OMNI ANTENNA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$226.9504 / $242.3100 | Buy Now |
DISTI #
73607430
|
RS | 1710-2700 MHz 10 dBi Gain Omnidirectional PRO Series Antenna Type N Female Con- | L-com HG172710U-PRO Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$255.9900 | RFQ |
|
Onlinecomponents.com | 1710-2700MHz 10 dBi Omni Antenna, N Fema | 0 |
|
$227.3900 / $244.9800 | Buy Now |
DISTI #
HG172710U-PRO
|
L-com US | The L-com HG172710U-PRO is a high performance LTE outdoor omnidirectional antenna specifically designed for cellular networks. L-coms HG172710U-PRO has 8 to 10 dBi gain and can be used to broadcast Cellular LTE signals. The HG172710U-PRO operates from 1710 to 2700 MHz which is ideal for 5G, LTE, PCS, UMTS applications including LoRA, LTE-M, and NB-IOT. The Multi-Band design of the L-com HG172710U-PRO antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of telecommunication applications where wide coverage is desired.The HG172710U-PRO from L-com has omnidirectional patterns with vertical polarization and features Type N connectors.The Type N connectorized HG172710U-PRO antenna from L-com is designed specifically for outdoor operation and is ideal for point to multipoint use in large open areas such as base station installations or large campuses. The included mounting bracket and hardware makes this antenna very easy to install. This LTE outdoor omnidirectional antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 0 |
|
$204.7900 / $255.9900 | Buy Now |