Part Details for HG2403UR-BAN12RSP by L-com Inc
Overview of HG2403UR-BAN12RSP by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HG2403UR-BAN12RSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3329
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 3Dbi, Antenna Type:Wifi/Wlan/Bluetooth/Ism, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Rp Sma Connector, Gain:3Dbi, Vswr:1.5, Input Power:100W, Input Impedance:50Ohm, Product Range:-Rohs Compliant: Yes |L-Com HG2403UR-BAN12RSP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$55.9900 | Buy Now |
DISTI #
5073-HG2403UR-BAN12RSP-ND
|
DigiKey | ANTOMNI 2.4GHZ 3DBI BLK Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.8741 / $61.5800 | Buy Now |
DISTI #
73614540
|
RS | 2.4 GHz 3 dBi Black Radome Enclosed Omni Antenna 12in Lead RP-SMA Plug- | L-com HG2403UR-BAN12RSP Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9900 | RFQ |
|
Onlinecomponents.com | ANTOMNI 2.4GHz 3dBi BLK | 0 |
|
$49.1300 / $65.0400 | Buy Now |
DISTI #
HG2403UR-BAN12RSP
|
L-com US | The HG2403UR-BAN12RSP from L-com is a very compact 2.4GHz Omni WiFi antenna providing broad coverage and 3 dBi gain. It is ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth® and other applications where wide coverage is desired.This RF antenna is only 2.7” long and features a Black aesthetic ABS plastic radome. White radomes are also available upon request. Designed for bulkhead mounting, the L-com HG2403UR-BAN12RSP features a 12 inch 195-series low loss pigtail terminated with a reverse polarity SMA (RP-SMA) plug connector. Custom connectors are also available as well as custom cable types and lengths.Because of its near-invisible design this antenna is ideal for use on vehicles where vandal-resistance and aesthetics are important.This 2.4 GHz WiFi antenna, as well as our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 10 |
|
$44.2300 / $55.9900 | Buy Now |
Part Details for HG2403UR-BAN12RSP
HG2403UR-BAN12RSP CAD Models
HG2403UR-BAN12RSP Part Data Attributes
|
HG2403UR-BAN12RSP
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
HG2403UR-BAN12RSP
L-com Inc
Base Station/Broadcast Transmission Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |