Part Details for HG2403UR-BAN12RTP by L-com Inc
Overview of HG2403UR-BAN12RTP by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2403UR-BAN12RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3330
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 3Dbi, Antenna Type:Wifi/Wlan/Bluetooth/Ism, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Rp Tnc Connector, Gain:3Dbi, Vswr:1.5, Input Power:100W, Input Impedance:50Ohm, Product Range:-Rohs Compliant: Yes |L-Com HG2403UR-BAN12RTP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$76.9900 | Buy Now |
DISTI #
5073-HG2403UR-BAN12RTP-ND
|
DigiKey | ANTOMNI 2.4GHZ 3DBI BLK Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.2531 / $79.5400 | Buy Now |
DISTI #
73614510
|
RS | 2.4 GHz 3 dBi Black Radome Enclosed Omni Antenna 12in Lead RP-TNC Plug- | L-com HG2403UR-BAN12RTP Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$76.9900 | RFQ |
|
Onlinecomponents.com | ANTOMNI 2.4GHz 3dBi BLK | 0 |
|
$65.8600 / $83.5100 | Buy Now |
DISTI #
HG2403UR-BAN12RTP
|
L-com US | These very compact 2.4GHz Omni WiFi antennas provide broad coverage and 3 dBi gain. They are ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth® and other applications where wide coverage is desired. This RF antenna is only 2.7" long and features a Black aesthetic ABS plastic radome. White radomes are also available upon request. Designed for bulkhead mounting, the HG2403UR-BAN12RTP features a 12 inch 195-series low loss pigtail terminated with either a reverse polarity TNC plug connector. Custom connectors are also available as well as custom cable types and lengths. Because of its near-invisible design this antenna is ideal for use on vehicles where vandal-resistance and aesthetics are important. For additional information and complete specifications, click on the Data Sheet link in the Downloads section. Min Qty: 1 Package Multiple: 1 | 42 |
|
$38.5000 / $76.9900 | Buy Now |