Part Details for HG2405P-135-RTP by L-com Inc
Overview of HG2405P-135-RTP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2405P-135-RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T1463
|
Newark | Ant Panel 2.4 Ghz 5 Dbi |L-Com HG2405P-135-RTP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9900 | Buy Now |
DISTI #
5073-HG2405P-135-RTP-ND
|
DigiKey | ANT PANEL 2.4 GHZ 5 DBI Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$63.9131 / $74.6400 | Buy Now |
DISTI #
73598931
|
RS | 2.4 GHz 5 dBi Patch Wide Angle Antenna 4-ft RP TNC Plug Connector- | L-com HG2405P-135-RTP Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9900 | RFQ |
|
Onlinecomponents.com | ANT Panel 2.4 GHz 5 dBi | 0 |
|
$59.8700 / $81.3100 | Buy Now |
DISTI #
HG2405P-135-RTP
|
L-com US | This compact 2.4 GHz WiFi antenna provides 5 dBi Gain with broad horizontal beam width of 135 degrees. It is ideally suited for applications requiring coverage of a wide area like an office, public hotspot, Industrial or warehouse use. This antenna is lightweight and features an aesthetic UV-stable, white ABS UL Flame Rated radome and can also be painted to match the room or building structure. The HG2405P-135 can be installed for horizontal or vertical polarization. This is a versatile, adaptive antenna package with many application possibilities for the System Designer. Designed for indoor operations, the HG2405P-135 features a compact radome permitting mounting in many areas where space is at a premium for the antenna. This allows the antenna to be positioned for optimal performance. It can be sites to provide wide beam coverage in situations where space is at a premium. The HG2405P-135 can be mounted to walls, system racks and panels, metal panels and other structures using standard hardware. The HG2405P-135 has great appeal for office, health facilities, educational settings, industrial sites, and retail complexes, all where broad area coverage is demanded. This antenna offers the Systems Designer an alternative to wall mounting Omni-directional antennas thus eliminating many multi-path issues for the system. Antennas can be co-located near each other to provide further saturation coverage of an area, important in PCS, DCS, RFID, and other Wireless applications. Corner positioning can give the system a full 270° of coverage, with little concern for multi-path issues. Min Qty: 1 Package Multiple: 1 | 107 |
|
$35.0000 / $69.9900 | Buy Now |