Part Details for HG2407RD-NM by L-com Inc
Overview of HG2407RD-NM by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2407RD-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6300
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 7Dbi, Antenna Type:Wifi/Wlan/Bluetooth/Ism, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:N Connector, Gain:7Dbi, Vswr:2, Input Power:50W, Input Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |L-Com HG2407RD-NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$28.9900 | Buy Now |
DISTI #
5073-HG2407RD-NM-ND
|
DigiKey | ANTRUBBER DUCK 2.4GHZ 7DBI Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.0159 / $37.2900 | Buy Now |
DISTI #
73603104
|
RS | 2.4 GHz 7 dBi Rubber Duck Antenna N-Male Connector- | L-com HG2407RD-NM Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9900 | RFQ |
|
Onlinecomponents.com | ANTRubber Duck 2.4GHz 7dBi | 0 |
|
$25.4400 / $33.6800 | Buy Now |
DISTI #
77742421
|
Verical | 2.4 GHz 7 dBi N-Male High Performance Wireless LAN Antenna Min Qty: 4 Package Multiple: 1 | Americas - 297 |
|
$14.4950 / $28.9900 | Buy Now |
DISTI #
HG2407RD-NM
|
L-com US | This high performance 2.4 GHz omnidirectional "rubber-duck" WiFi antenna provides broad coverage and 7 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications. Measuring 13.37" long, this flexible antenna features a tilt-and-swivel N-Male connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many access points and radios that are equipped with N-Female connectors including EnGenius®, smartBridges airPoint, Senao® and others. Min Qty: 1 Package Multiple: 1 | 297 |
|
$14.5000 / $28.9900 | Buy Now |