Part Details for HG2407UP-NF by L-com Inc
Overview of HG2407UP-NF by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2407UP-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6304
|
Newark | Antomni 2.4Ghz 6.5Dbi |L-Com HG2407UP-NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$87.9900 | Buy Now |
DISTI #
5073-HG2407UP-NF-ND
|
DigiKey | ANTOMNI 2.4GHZ 6.5DBI Min Qty: 1 Lead time: 10 Weeks Container: Bag |
10 In Stock |
|
$78.0054 / $90.9100 | Buy Now |
DISTI #
70228834
|
RS | HyperGain Omnidirectional Antenna, 2.4 GHz 7 dBi, MINI PRO Series | L-com HG2407UP-NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$87.9900 | RFQ |
|
Onlinecomponents.com | ANTOMNI 2.4GHz 6.5dBi | 0 |
|
$75.2700 / $95.4400 | Buy Now |
DISTI #
77741320
|
Verical | HG2407UP-NF Min Qty: 1 Package Multiple: 1 | Americas - 161 |
|
$69.5121 / $87.9900 | Buy Now |
DISTI #
HG2407UP-NF
|
L-com US | High Performance The HyperGain Model HG2407UP MINI PRO Series is and economical yet high performance omnidirectional Wi-Fi antenna designed for the 2.4GHz ISM band. These compact and lightweight antennas are ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth, public wireless hotspot application and other multipoint applications where wide coverage is desired. Versatile and Economical This antenna features an integral N-Female bulkhead type connector that mounts through the wall of an equipment enclosure. Included with the HG2407UP is a mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. All Weather Operation Constructed for all weather operation, the HG2407UP features collinear brass elements inside a durable UV-stable white fiberglass radome. The end cap is sealed with a drain holes at the base help prevent condensation build-up inside the antenna. Min Qty: 1 Package Multiple: 1 | 161 |
|
$69.5100 / $87.9900 | Buy Now |