Part Details for HG2420P-120 by L-com Inc
Overview of HG2420P-120 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2420P-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6506
|
Newark | Antenna, 120+ Sector Panel, 2.4Ghz, Antenna Type:Wifi, Frequency Min:-, Frequency Max:-, Antenna Mounting:Panel, Gain:-, Vswr:1.3, Input Power:-, Input Impedance:-, Antenna Polarization:Vertical, Product Range:-, Frequency:2.5Ghz Rohs Compliant: Yes |L-Com HG2420P-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$729.7300 | Buy Now |
DISTI #
5073-HG2420P-120-ND
|
DigiKey | ANTPANEL 2.4GHZ 20DBI 120? Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$503.0500 / $518.6500 | Buy Now |
DISTI #
73603132
|
RS | 2.4 GHz 20 dBi 120 Degree Sector Panel WLAN Antenna- | L-com HG2420P-120 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$585.0000 | RFQ |
|
Onlinecomponents.com | ANTPanel 2.4GHz 20dBi 120? | 0 |
|
$521.2300 / $551.6900 | Buy Now |
DISTI #
77741705
|
Verical | 2.4 GHz 20 dBi 120 Degree Sector Antenna Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$351.0000 / $585.0000 | Buy Now |
DISTI #
HG2420P-120
|
L-com US | The HyperLink HG2420P-120 Sector Panel WiFi Antenna combines high gain with a wide 120° beam-width. It is a professional quality “cell site” antenna designed primarily for service providers in the 2.4GHz ISM band. Applications include IEEE 802.11b, 802.11g and 802.11n wireless LAN systems. Rugged and Weatherproof This antenna features a heavy-duty plastic radome for all-weather operation. The mounting system adjusts from 0 to 20 degrees down-tilt. Ideal for Wireless Internet "Cell" Sites This WiFi antenna is an ideal choice for Wireless Internet Provider "cell" sites since the cell size can be easily determined by adjusting the down-tilt angle. Horizontal coverage is a full 120 degrees. For additional information and complete specifications, click on the data sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 7 |
|
$357.0000 / $595.0000 | Buy Now |