Part Details for HG245803MGURW-RSP by L-com Inc
Overview of HG245803MGURW-RSP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG245803MGURW-RSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X4647
|
Newark | Antmagmt 2.4/5.8 Ghz Wht Rsp |L-Com HG245803MGURW-RSP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.9900 | Buy Now |
DISTI #
5073-HG245803MGURW-RSP-ND
|
DigiKey | ANTMAGMT 2.4/5.8 GHZ WHT RSP Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$92.1907 / $107.4400 | Buy Now |
DISTI #
73608328
|
RS | 2.4.4.9-5.8 GHz 3 dBi White Omni Antenna wMagnetic Mount RP-SMA Plug Connect- | L-com HG245803MGURW-RSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$101.9900 | RFQ |
|
Onlinecomponents.com | ANTMAGMT 2.4/5.8 GHz WHT RSP RoHS: Compliant | 0 |
|
$87.2400 / $110.6300 | Buy Now |
DISTI #
HG245803MGURW-RSP
|
L-com US | The Antenna The antenna featured in this kit is the HyperLink HG245803UR-NMOW series. They are very compact 3 dBi omnidirectional antennas designed primarily for multipoint and mobile applications in the 2.4 GHz and the 4.9-5.8 GHz frequency bands. Measuring only 2.7 inches long, the HG245803UR-NMOW series features an aesthetic ABS White plastic radome (also available in Black). It is designed with a standard TAD/NMO Motorola-type connection that allows for ease of installation to similar TAD/NMO mounting systems. Because of its near-invisible design this antenna is ideal for use on vehicles where vandal-resistance and aesthetics are important. Magnetic Mount The magnetic mount included with this kit features a chrome base with a heavy-duty magnet to ensure positive mounting. It is well suited for mobile applications including service vehicles, public transportation, law enforcement, mining and construction vehicles. A 10 foot high performance low-Loss 195 series cable is provided and multiple connector options are available. Click on the Downloads tab for additional information and complete specifications. Min Qty: 1 Package Multiple: 1 | 217 |
|
$52.0000 / $103.9900 | Buy Now |