Part Details for HG245803UR-NMOW by L-com Inc
Overview of HG245803UR-NMOW by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG245803UR-NMOW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X4652
|
Newark | Antomni 2.4/5Ghz 3Dbi Wht |L-Com HG245803UR-NMOW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$57.9900 | Buy Now |
DISTI #
5073-HG245803UR-NMOW-ND
|
DigiKey | ANTOMNI 2.4/5GHZ 3DBI WHT Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.5804 / $65.9800 | Buy Now |
DISTI #
73613229
|
RS | 2.4/4.9-5.8 GHz 3 dBi White Mobile Omnidirectional Antenna NMO Connector- | L-com HG245803UR-NMOW Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9900 | RFQ |
|
Onlinecomponents.com | ANTOMNI 2.4/5GHz 3dBi WHT RoHS: Compliant | 0 |
|
$50.8900 / $67.3700 | Buy Now |
DISTI #
77741380
|
Verical | HG245803UR-NMOW Min Qty: 2 Package Multiple: 1 | Americas - 217 |
|
$28.9950 / $57.9900 | Buy Now |
DISTI #
HG245803UR-NMOW
|
L-com US | The HyperLink HG245803UR-NMOW is a very compact 3 dBi omnidirectional antenna designed primarily for multipoint and mobile applications in the 2.4 GHz and the 4.9-5.8 GHz frequency bands. Measuring only 2.7 inches long, the HG245803UR-NMOW series features an aesthetic white ABS plastic radome (also available in black). It is designed with a standard TAD/NMO Motorola-type connection that allows for ease of installation to similar TAD/NMO mounting systems. Because of its near-invisible design this antenna is ideal for use on vehicles where vandal-resistance and aesthetics are important. Sold separately, fixed as well as magnetic NMO mounts are also available from L-com. Click on Downloads tab for additional information and complete specifications. Min Qty: 1 Package Multiple: 1 | 217 |
|
$30.0000 / $59.9900 | Buy Now |