Part Details for HG3517DP-090 by L-com Inc
Overview of HG3517DP-090 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG3517DP-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8237
|
Newark | Antpanel 3.5Ghz 17Dbi 90? |L-Com HG3517DP-090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$545.0000 | Buy Now |
DISTI #
5073-HG3517DP-090-ND
|
DigiKey | ANTPANEL 3.5GHZ 17DBI 90? Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$481.5520 / $496.4800 | Buy Now |
DISTI #
73598933
|
RS | 3.5 GHz 16 dBi 90o Dual Polarized / Dual Feed MIMO Sector Antenna- | L-com HG3517DP-090 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$545.0000 | RFQ |
|
Onlinecomponents.com | ANTPANEL 3.5GHz 17dBi 90? RoHS: Compliant | 0 |
|
$485.5900 / $513.9700 | Buy Now |
DISTI #
HG3517DP-090
|
L-com US | Superior Performance The Hyperlink Brand HG3517DP-090 Sector Panel Antenna combines vertical and horizontal polarization, high gain with a 90° beam width in a single enclosure. It is a professional quality antenna designed primarily for MIMO point-to-point or point-to-multipoint applications in the 3.5GHz frequency band. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radios transmits and receives path. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. Rugged and Weatherproof The dual polarized sector antenna features a heavy-duty UV-resistant plastic radome for all-weather operation. The heavy-duty mounting system allows installation to various degrees of incline for easy alignment. Horizontal Coverage is a full 90°. Min Qty: 1 Package Multiple: 1 | 0 |
|
$448.0000 / $560.0000 | Buy Now |