Part Details for HG3517DP4-090 by L-com Inc
Overview of HG3517DP4-090 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for HG3517DP4-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3388
|
Newark | Rf Antenna, 3.5 To 3.8Ghz, 17Dbi, Antenna Type:Cbrs/Lte/Mimo/Sofdma/Wimax/Wlan, Frequency Min:3.5Ghz, Frequency Max:3.8Ghz, Antenna Mounting:N Connector, Gain:17Dbi, Vswr:1.7, Input Power:50W, Input Impedance:50Ohm |L-Com HG3517DP4-090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$695.0000 | Buy Now |
DISTI #
5073-HG3517DP4-090-ND
|
DigiKey | 3.5GHZ 17 DBI SPATIAL DIVERSITY/ Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$610.5390 / $629.4700 | Buy Now |
DISTI #
73608818
|
RS | 3.3-3.8GHz90 Degree Sector Antenna17.0 dBi4-Port+/-45 Slant Polarization- | L-com HG3517DP4-090 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$695.0000 | RFQ |
|
Onlinecomponents.com | 3.5GHz 17 dBi Spatial Diversity/X Pol 4-Port Secto RoHS: Compliant | 0 |
|
$619.2400 / $655.4200 | Buy Now |
DISTI #
77741241
|
Verical | HG3517DP4-090 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$556.0000 / $695.0000 | Buy Now |
DISTI #
HG3517DP4-090
|
L-com US | Superior Performance: The L-COM Brand HG3517DP4-090 Sector Panel Antenna combines four ports with dual ±45 slant polarization, high 17 dBi gain with a 90 degree beamwidth in a single enclosure with one mounting point. It is a professional quality antenna designed primarily for 4x4 or 2x2 MIMO point-to-point or point-to-multipoint applications in the 3.5 GHz Citizens Broadband Radio Service (CBRS) frequency band. This antenna incorporates advanced low PIM, dual polarization technology that allows for the interoperability of one 4x4 radio or two 2x2 radios with multiple transmit and receive path. The sector antenna is ideal for applications requiring 90 degree horizontal coverage over one or more sectors and with 4-sector frequency-reuse two (ABAB) channel planning. This antenna supports LTE deployments in the 3.3 - 3.8 GHz spectrum.&&Rugged and Weatherproof: The 4-port sector antenna features a heavy-duty UV-resistant plastic radome for all-weather operation. The heavy-duty, powder-coated mounting brackets allows installation with pipe diameter from 1.25" to 3.5" and various degrees of incline for easy alignment. This sector antenna is built to withstand speeds of up to 100 mph and survive in a wide-range of challenging environments. Min Qty: 1 Package Multiple: 1 | 8 |
|
$568.0000 / $710.0000 | Buy Now |