There are no models available for this part yet.
Overview of HG37-150-AB-00 by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HG37-150-AB-00 by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH1938
|
Newark | Dc Geared Motor, 150:1, 33Rpm, 490Mn-M Rohs Compliant: Yes |Nidec Components HG37-150-AB-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$21.5100 / $26.0000 | Buy Now | |
DISTI #
563-HG37-150-AB-00-ND
|
DigiKey | 24V DC PLANETARY GEAR MOTOR, 27 Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$23.1719 / $28.7500 | Buy Now | |
DISTI #
72430007
|
RS | DC Planetary Gear Motor, 24V, 27 rpm, 1/150 gear ratio, HG37 Series | Nidec Components HG37-150-AB-00 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1500 / $28.5800 | RFQ |