Part Details for HG4964-16DP-90 by L-com Inc
Overview of HG4964-16DP-90 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for HG4964-16DP-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5232
|
Newark | Antenna, 4.9Ghz-6.4Ghz, Mimo Wimax, Antenna Type:Mimo Wimax, Frequency Min:4.9Ghz, Frequency Max:6.4Ghz, Antenna Mounting:Pole (Mast) Or Wall, Gain:16.5Dbi, Vswr:1.5, Input Power:100W, Input Impedance:50Ohm, Product Range:- |L-Com HG4964-16DP-90 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$426.0000 | Buy Now |
DISTI #
5073-HG4964-16DP-90-ND
|
DigiKey | 4.9 GHZ TO 6.4 GHZ, 2-PORT, 90 D Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$385.6552 / $400.7200 | Buy Now |
DISTI #
73611480
|
RS | 4.9-6.4 GHz16.5dBi 90 Degree Sector Antenna2-PortHorizontal.Vertical Type - | L-com HG4964-16DP-90 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$451.9900 | RFQ |
|
Onlinecomponents.com | 4.9 GHz to 6.4 GHz, 2-port, 90 degree Sector Anten RoHS: Compliant | 0 |
|
$402.7200 / $426.2500 | Buy Now |
DISTI #
77741492
|
Verical | HG4964-16DP-90 Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$451.9900 | Buy Now |
DISTI #
77768754
|
Verical | HG4964-16DP-90 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$519.5122 | Buy Now |
DISTI #
HG4964-16DP-90
|
L-com US | L-Com's 4.9-6.4 GHz 16.5 dBi 90 Degree Sector Antennas are in stock and ready to ship today. The Wireless Sector Antenna HG4964-16DP-90 is a 4.9 GHz to 6.4 GHz sector antenna that features 2-ports horizontal and vertical polarization and radiates with a 3 dB beamwidth of 90° and a high gain of 16.5 dBi. This HG4964-16DP-90 sector antenna provides high signal strength in its coverage area while maintaining an aesthetically small footprint. The L-Com 4.9 GHz to 6.4 GHz 2-Port sector antenna features side- and back-lobe suppression technology and provides a front to back over 34 dB and a best-in-class gain. Our 90° high gain 16.5dBi, low side lobes, and superior front to back mitigates interference and enables frequency reuse in noisy areas. The 90 Degree sector antenna is compatible with many 4.9GHz to 6.4GHz single or dual polarization 2 x 2 MIMO radios. L-Com's HG4964-16DP-90 16.5dBi 90 Degree Sector Antennas are in stock and ready to ship today. The part number HG4964-16DP-90 simplify installation with the integrated hoisting hook and universal radio bracket that is compatible with many popular Cambium, Ubiquiti, Mimosa, and Baicells radios. In the 90° 2-ports, set and forget the rugged brackets which are built to survive high-wind coast or mountainous regions. The horizontal and vertical polarization sector antenna features a heavy-duty UV-resistant ABS radome and anodized aluminum reflector for all weather operation. Contact the technical experts at L-com's HG4964-16DP-90 4.9-6.4 GHz 16.5dBi 90 Degree Sector Antenna and make your purchase online today. Min Qty: 1 Package Multiple: 1 | 14 |
|
$451.9900 | Buy Now |