Part Details for HG5158-23D by L-com Inc
Overview of HG5158-23D by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG5158-23D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5913
|
Newark | Rf Antenna, 5.15 To 5.85Ghz, 23Dbi, Antenna Type:Wifi/Wlan/Ism, Frequency Min:5.15Ghz, Frequency Max:5.85Ghz, Antenna Mounting:N Connector, Gain:23Dbi, Vswr:1.5, Input Power:100W, Input Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |L-Com HG5158-23D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.9900 | Buy Now |
DISTI #
4215099
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$276.9021 / $349.7493 | Buy Now |
DISTI #
4215099
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$269.0859 / $339.8795 | Buy Now |
DISTI #
HG5158-23D
|
L-com US | Superior Performance The Hyperlink 8.1- 5.8 GHz High-Performance Parabolic Dish Wi-Fi Antenna is ideal for directional 5 GHz ISM / UNII band applications. It features 23 dBi of gain with a 9° beam-width. These antennas can be oriented for either vertical or horizontal polarization. Rugged and Weatherproof The reflector dish of these antennas is constructed from high quality aluminum which gives them superior strength. The dish is coated in a light gray UV-inhibited polymer for durability and aesthetics. The small diameter of the dish helps minimize wind loading. These antennas are supplied with a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. The HG5158-23D can be adjusted up or down from 0° to 60°. Min Qty: 1 Package Multiple: 1 | 0 |
|
$182.3900 / $303.9900 | Buy Now |