Part Details for HG5158-28D by L-com Inc
Overview of HG5158-28D by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG5158-28D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6582
|
Newark | Antenna, Parabolic Dish, 5.1-5.8Ghz, Antenna Type:Parabolic, Frequency Min:4.9Ghz, Frequency Max:5.8Ghz, Antenna Mounting:Pole (Mast) Or Wall, Gain:-, Vswr:1.5, Input Power:-, Input Impedance:-, Product Range:-, Bandwidth:700Mhz Rohs Compliant: Yes |L-Com HG5158-28D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.5400 | Buy Now |
DISTI #
HG5158-28D
|
L-com US | Superior Design-Braodband Performance The HyperGain model HG5158-28D is a high performance broadband solid dish antenna designed to operate from 5.1 GHz to 5.8 GHz (5125-5850 MHz). The wide band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplified installations since the same antenna can be used for a wide array of wireless applications. This antenna features a 6° beam-width. It can be oriented for either vertical or horizontal polarization. Rugged and Weatherproof The reflector dish of these antennas are constructed from high quality aluminum which gives them superior strength. The dish is coated in a light gray UV-inhibited polymer for durability and aesthetics. Perforated holes in the dish helps minimize wind loading. These antennas are supplied with a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. It can be adjusted up or down from 0° to 30°. Radome Cover Kits HyperGain Radome Covers are an ideal way to provide additional protection to our parabolic dish antennas. These light weight radome kits feature fiberglass construction and UV stable gray finish. Drain holes are provided on the radome cover to help prevent moisture build-up inside the dish antenna. These radome kits bolt directly to the dish antennas with the provided stainless steel hardware. Drilling mounting holes in the antenna is not required. The radome cover can be attached to existing antennas already mounted in the field or pre-assemble to the antenna before mounting. Min Qty: 1 Package Multiple: 1 | 0 |
|
$219.5900 / $365.9900 | Buy Now |