Part Details for HG5817P-090 by L-com Inc
Overview of HG5817P-090 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG5817P-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6614
|
Newark | Antenna, 90+ Sector Panel, 5.8Ghz, Antenna Type:Wifi, Frequency Min:-, Frequency Max:-, Antenna Mounting:Panel, Gain:-, Vswr:1.5, Input Power:-, Input Impedance:-, Antenna Polarization:Vertical, Product Range:-, Frequency:5.85Ghz Rohs Compliant: Yes |L-Com HG5817P-090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$331.8000 | Buy Now |
DISTI #
5073-HG5817P-090-ND
|
DigiKey | ANTPANEL 5.8GHZ 17DBI 90? Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$235.8164 / $251.7700 | Buy Now |
DISTI #
73603303
|
RS | 5.8 GHz 17 dBi 90 Degree Sector Panel WLAN Antenna- | L-com HG5817P-090 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$265.9900 | RFQ |
|
Onlinecomponents.com | ANTPANEL 5.8GHz 17dBi 90? | 0 |
|
$236.2700 / $254.5500 | Buy Now |
DISTI #
77741358
|
Verical | 5.8 GHz 17dBi 90 Degree Sector Panel Antenna Min Qty: 1 Package Multiple: 1 | Americas - 65 |
|
$159.5940 / $265.9900 | Buy Now |
DISTI #
HG5817P-090
|
L-com US | The HyperLink HG5817P-090 Sector Panel WiFi Antenna combines high gain with a wide 90° beam-width. It is a professional quality cell site antenna designed primarily for service providers in the 5.8GHz ISM and UNII band. This antenna features a heavy-duty plastic radome for all-weather operation. The HG5817P antenna is supplied with a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. Ideal for Wireless Internet "Cell" Sites- -This RF antenna is an ideal choice for Wireless Internet Provider "cell" sites since the cell size can be easily determined by adjusting the down-tilt angle. Horizontal coverage is a full 90 degrees. Min Qty: 1 Package Multiple: 1 | 65 |
|
$159.5900 / $265.9900 | Buy Now |