Part Details for HG5822EG by L-com Inc
Overview of HG5822EG by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG5822EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2466
|
Newark | Antgrid 5.8Ghz 22Dbi |L-Com HG5822EG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.9900 | Buy Now |
DISTI #
5073-HG5822EG-ND
|
DigiKey | ANTGRID 5.8GHZ 22DBI Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.4175 / $105.3700 | Buy Now |
|
Onlinecomponents.com | ANTGRID 5.8GHz 22dBi RoHS: Compliant | 0 |
|
$87.2400 / $110.6300 | Buy Now |
DISTI #
HG5822EG
|
L-com US | The HyperLink HG5822EG High-Performance Reflector Grid Wi-Fi Antenna is ideal for long-range highly directional 5.8 GHz 802.11a/n applications. These antennas are ideal for point to point systems, point to multi-point and wireless bridges. Its compact design makes it nearly invisible in most installations, and it can be installed for either vertical or horizontal polarization. The antennas' construction features a die cast aluminum reflector grid for superior strength and light weight. The 2-piece reflector grid is simple to assemble and significantly reduces shipping costs. The grid surface is UV powder coated for durability and aesthetics. The open-frame grid design minimizes wind loading. This antenna is supplied with a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. They can be adjusted up or down from 0° to 60°. For additional information and complete specifications, click on the Data Sheet in the downloads tab. Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.0000 / $103.9900 | Buy Now |