Part Details for HG74206DPSQCUPR-4F by L-com Inc
Overview of HG74206DPSQCUPR-4F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG74206DPSQCUPR-4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-HG74206DPSQCUPR-4F-ND
|
DigiKey | INDOOR SQUARE CEILING OMNI ANTEN Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$111.2948 / $119.3600 | Buy Now |
DISTI #
73997449
|
RS | Indoor Square Ceiling Omni Antenna, 6 dBi, 698MHz | L-com HG74206DPSQCUPR-4F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$120.9900 | RFQ |
|
Onlinecomponents.com | Indoor Square Ceiling Omni Antenna, 6 dBi, 698MHz | 0 |
|
$103.5000 / $131.2400 | Buy Now |
DISTI #
77741920
|
Verical | HG74206DPSQCUPR-4F Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$96.7920 / $120.9900 | Buy Now |
DISTI #
HG74206DPSQCUPR-4F
|
L-com US | L-Com’s Indoor DAS ceiling Omni Antenna HG74206DPSQCUPR-4F is in stock and ready to ship the same-day of order. The HG74206DPSQCUPR-4F indoor ceiling omni antenna comes with 5dBi gain and 2 x 4.3-10 female connectors. This DAS indoor ceiling omni antenna has a wide band frequency range from 698MHz to 4200MHz. The 2-port capabilities increase the 5G data speeds up to 2 x that of a single antenna. L-Com’s 2 x 4.3-10 female increases the throughput, data speeds, quality of connection and allows more users to connect to the antenna. Our omni antenna specialists are ready and available to answer any questions you may have on the HG74206DPSQCUPR-4F indoor DAS ceiling omni antenna. The 5dBi ceiling omni antenna low profile designs allow for seamless installation indoors without creating eyesores or potential interference with indoor personnel. These ceiling antennas have low loss pigtails that allows for installation flexibility. Contact L-Com’s expert technical support for assistance with the indoor DAS ceiling omni antenna or any Antenna. Our knowledgeable sales team simplifies the purchasing process and ensures that your ceiling Omni antenna will be exact to specification. The omni antenna HG74206DPSQCUPR-4F from L-Com provides a higher quality connection and improved longevity. Order your 2-port low Indoor DAS ceiling Omni Antenna HG74206DPSQCUPR-4F from L-Com today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 45 |
|
$96.7900 / $120.9900 | Buy Now |