Part Details for HG74207DPPR-NF by L-com Inc
Overview of HG74207DPPR-NF by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG74207DPPR-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5251
|
Newark | Antenna, 698Mhz-4.2Ghz, Mimo, Antenna Type:Mimo, Frequency Min:698Mhz, Frequency Max:4.2Ghz, Antenna Mounting:Pole (Mast) Or Wall, Gain:5Dbi, Vswr:2, Input Power:100W, Input Impedance:50Ohm, Antenna Polarization:Horizontal/Vertical |L-Com HG74207DPPR-NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$214.0400 | Buy Now |
DISTI #
5073-HG74207DPPR-NF-ND
|
DigiKey | 698 MHZ - 4200 MHZ, INDOOR 4G/5G Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$198.5800 / $212.0200 | Buy Now |
DISTI #
73609404
|
RS | 698-960 MHz 1710-2700 MHz 3400-4200 MHz Low PIM Rated VH-pol MIMO Panel Ante- | L-com HG74207DPPR-NF Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$223.9900 | RFQ |
|
Onlinecomponents.com | 698 MHz - 4200 MHz, Indoor 4G/5G Wideband Flat Pan | 0 |
|
$199.5700 / $214.3500 | Buy Now |
DISTI #
77742980
|
Verical | HG74207DPPR-NF Min Qty: 1 Package Multiple: 1 | Americas - 51 |
|
$179.1920 / $223.9900 | Buy Now |
DISTI #
78393020
|
Verical | HG74207DPPR-NF Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$261.0244 | Buy Now |
DISTI #
3946960
|
element14 Asia-Pacific | ANTENNA, 698MHZ-4.2GHZ, MIMO RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$294.0417 | Buy Now |
DISTI #
3946960
|
Farnell | ANTENNA, 698MHZ-4.2GHZ, MIMO RoHS: Not Compliant Min Qty: 1 Lead time: 25 Weeks, 5 Days Container: Each | 1 |
|
$234.9027 | Buy Now |
DISTI #
HG74207DPPR-NF
|
L-com US | The L-com HG74207DPPR-NF is a low PIM rated, high performance wall mount MIMO panel antenna specifically designed for in-building wireless networks such as DAS (Distributed Antenna Systems). L-com's HG74207DPPR-NF has 5 to 7 dBi gain and can be used to distribute Cellular and WiFi signals throughout a building or area. The HG74207DPPR-NF operates from 698 to 4200 MHz which is ideal for 5G, LTE, CDMA, LPWAN/IoT/M2M applications including LoRA, LTE-M, and NB-IOT. The Multi-Band design of the L-com HG74207DPPR-NF antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired.The HG74207DPPR-NF from L-com has directional 75 degree typical patterns with V/H polarization and features Type N connectors. The key to providing the best performance in telecommunications is to ensure the components used are low PIM rated. This helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices. With a low PIM rating of <-150 dBc, the 698-4200 MHz HG74207DPPR-NF helps meets the most demanding PIM requirements for 5G and LTE/4G bands.The Type N connectorized HG74207DPPR-NF antenna from L-com is designed specifically for in-building operation and is ideal for use in large open areas such as indoor courtyards, indoor sporting venues, convention centers and shopping malls. The included mounting bracket and hardware makes this antenna very easy to install. This 5G Cellular antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 51 |
|
$179.1900 / $223.9900 | Buy Now |