Part Details for HG8915EG by L-com Inc
Overview of HG8915EG by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG8915EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2470
|
Newark | Rf Antenna, 824 To 960Mhz, 15Dbi, Frequency Min:824Mhz, Frequency Max:960Mhz, Antenna Mounting:N Connector, Gain:15Dbi, Vswr:1.5, Input Power:100W, Input Impedance:50Ohm, Antenna Polarization:Horizontal/Vertical, Product Range:- Rohs Compliant: Yes |L-Com HG8915EG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.9900 | Buy Now |
DISTI #
5073-HG8915EG-ND
|
DigiKey | ANTGRID 824-960MHZ 15DBI Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$159.5708 / $170.3700 | Buy Now |
|
Onlinecomponents.com | ANTGRID 824-960MHz 15dBi | 0 |
|
$160.3700 / $172.2500 | Buy Now |
DISTI #
4215132
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$156.2454 / $193.4464 | Buy Now |
DISTI #
4215132
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$152.1537 / $188.3814 | Buy Now |
DISTI #
HG8915EG
|
L-com US | The HyperLink HG8915EG is a high performance parabolic grid antenna which provides 15 dBi gain with an 18° beam-width for directional applications, backhaul applications, point to point systems and Non Line of Sight (NLOS) installations. It is ideally suited for 900MHz ISM and GSM bands. Typical applications include 900MHz Wireless LAN, SCADA, LPWAN/IoT/M2M, and 900MHz Cellular. External interference of this antenna is minimized due to the excellent front to back ratio. This antenna comes with a integral N-Female connector. The HG8915EG construction features a die cast aluminum reflector grid for superior strength and light weight. This antenna's 2-piece reflector grid is simple to assemble and significantly reduces shipping costs. The grid surface is UV powder coated for durability and aesthetics. The open-frame grid design minimizes wind loading. This antenna is supplied with a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. It can be adjusted up or down from 0° to 20°. It can mount to a 1.25" (31.8mm) to 2" (50.8mm) dia. mast. For additional information and complete specifications, click on the data sheet link below. (Note, this antenna replaces the HG918G-NF-4). Min Qty: 1 Package Multiple: 1 | 0 |
|
$107.9900 / $179.9900 | Buy Now |