Part Details for HG905RDR-RTP by L-com Inc
Overview of HG905RDR-RTP by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG905RDR-RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3442
|
Newark | Rf Antenna, 900 To 930Mhz, 5Dbi, Frequency Min:900Mhz, Frequency Max:930Mhz, Antenna Mounting:Rp Tnc Connector, Gain:5Dbi, Vswr:2.5, Input Power:50W, Input Impedance:50Ohm, Antenna Polarization:Vertical, Product Range:- Rohs Compliant: Yes |L-Com HG905RDR-RTP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 596 |
|
$36.5900 | Buy Now |
DISTI #
5073-HG905RDR-RTP-ND
|
DigiKey | ANTRUBBER DUCK 900 MHZ 5DBI Min Qty: 1 Lead time: 9 Weeks Container: Bag |
9 In Stock |
|
$34.1481 / $43.6600 | Buy Now |
DISTI #
73600890
|
RS | 900 MHz 5dBi Rubber Duck Antenna RIGID RP-TNC Plug Connector- | L-com HG905RDR-RTP Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5900 | RFQ |
|
Onlinecomponents.com | ANTRUBBER DUCK 900 MHz 5dBi | 0 |
|
$32.1600 / $42.5100 | Buy Now |
DISTI #
77742540
|
Verical | HG905RDR-RTP Min Qty: 3 Package Multiple: 1 | Americas - 541 |
|
$28.9061 / $36.5900 | Buy Now |
DISTI #
HG905RDR-RTP
|
L-com US | The HG905RDR-RTP from L-com is an economical yet superior performance omnidirectional "rubber-duck" antenna designed for the 900 MHz ISM band. It features a RIGID Reverse Polarity TNC (RP-TNC) male connector, allowing superior weatherproofing for indoor and outdoor applications. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for 900MHz ISM band applications as well as cellular and LPWAN applications.The L-com high performance rubber-duck HG905RDR-RTP is a flexible antenna providing broad coverage and 5.0 dBi gain. Measuring 16.0 inches long, this 5.0 dBi antenna makes a great upgrade to OEM supplied antennas offering much larger coverage area and stronger signals. It is suitable as a replacement RF antenna for 900 MHz radios that are equipped with RP-TNC connectors.This 900 MHz ISM antenna, as well as our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 541 |
|
$28.9100 / $36.5900 | Buy Now |