Part Details for HGD106K035T by Guangdong Hottech Industrrial Co
Overview of HGD106K035T by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGD106K035T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET10/35D-H
|
Maritex | Tantalum capacitor SMD, 10uF, 35V, 10%, 7.3x4.3 Min Qty: 1 Package Multiple: 1 | 895 |
|
$0.3720 / $0.8260 | Buy Now |