Part Details for HGDSR5 by Hammond Manufacturing
Overview of HGDSR5 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGDSR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1746
|
Newark | Door Support Rail - Fits Door 500W - Plated Steel Rohs Compliant: Yes |Hammond HGDSR5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$26.5300 / $29.6900 | Buy Now |
DISTI #
3937-HGDSR5-ND
|
DigiKey | DOOR SUPPORT RAIL FITS DOOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$38.1090 / $43.5600 | Buy Now |
DISTI #
HGDSR5-ND
|
DigiKey | DOOR SUPPORT RAIL FITS DOOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7900 | Buy Now |
DISTI #
546-HGDSR5
|
Mouser Electronics | Electrical Enclosure Accessories Door Support Rail - Fits door 500W - Plated steel RoHS: Compliant | 0 |
|
$25.3900 / $28.5500 | Order Now |
DISTI #
70321563
|
RS | Rails, Door Support, Galvanized Steel, Flanged, Mounting | Hammond Manufacturing HGDSR5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9800 / $29.4700 | RFQ |
|
Onlinecomponents.com | Door Support Rail - Fits door 500W - Plated steel RoHS: Compliant | 8 Factory Stock |
|
$20.9600 / $29.4200 | Buy Now |
|
Powell Electronics | DR RAILS (2) - FITS DR 500W Min Qty: 1 | 5 |
|
$30.4900 | Buy Now |
|
Master Electronics | Door Support Rail - Fits door 500W - Plated steel RoHS: Compliant | 8 Factory Stock |
|
$20.9600 / $29.4200 | Buy Now |