Part Details for HGL36080 by Square D by Schneider Electric
Overview of HGL36080 by Square D by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGL36080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0146
|
Newark | Circuit Breaker, Thermal Magnetic, 3P, 80A, Product Range:Powerpact Series, Current Rating:80A, No. Of Poles:3 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:600Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Square D By Schneider Electric HGL36080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,776.6100 / $1,870.1300 | Buy Now |
DISTI #
70953071
|
RS | Molded Case Circuit Breaker, 3-Pole, 600V 80A, HGL Series | Square D HGL36080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,850.3100 / $1,907.5300 | Buy Now |
DISTI #
HGL36080
|
Standard Electric Supply | Square D HGL36080 Powerpact Molded Case Circuit Breaker. Square D PowerPact Molded Case Circuit Breaker, 80% Rated Type HGL, 600 VAC/250 VDC, 80 A, 50/60 Hz, 65 kA at 240 VAC/35 kA at 480 VAC/18 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 800 A Hold, 1450 A Trip, 3 Pole, 3 ph, Line/Load Lug, 14 to 3/0 AWG Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 163 mm H. Additional Description: SQD -HGL36080 MOLDED CASE CIRCUIT BREAKER 600V 80A. Catalog Description: Circuit breaker, PowerPacT H, 80A, 3 pole, 600VAC, 18kA, lugs, thermal magnetic, 80%. Min Qty: 1 Package Multiple: 1 | 10 |
|
$1,395.2800 | Buy Now |