Part Details for HGPRO3517DP8-065 by L-com Inc
Overview of HGPRO3517DP8-065 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGPRO3517DP8-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3290
|
Newark | Rf Antenna, 3.8 To 4.2Ghz, 17.2Dbi, Antenna Type:5G/Cbrs/Lte/Mimo/Sofdma/Wimax/Wlan, Frequency Min:3.8Ghz, Frequency Max:4.2Ghz, Antenna Mounting:N Connector, Gain:17.2Dbi, Vswr:1.5, Input Power:100W, Product Range:- |L-Com HGPRO3517DP8-065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,080.0000 | Buy Now |
DISTI #
5073-HGPRO3517DP8-065-ND
|
DigiKey | 3.5GHZ 18DBI 65DEG PROLINE SECTO Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$335.6884 / $348.8000 | Buy Now |
DISTI #
73609890
|
RS | 3300 MHz 4200 MHz 17 dBi PRO 65 Degree Sector Antenna +.-45 Slant (X-pol) 8 - | L-com HGPRO3517DP8-065 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,080.0000 | RFQ |
|
Onlinecomponents.com | 3.5GHz 18dBi 65Deg ProLine Sector 8Port +/-45Slant RoHS: Compliant | 0 |
|
$947.8400 / $1,003.8500 | Buy Now |
DISTI #
77741565
|
Verical | HGPRO3517DP8-065 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$864.0000 / $1,080.0000 | Buy Now |
DISTI #
HGPRO3517DP8-065
|
L-com US | The HGPRO3517DP8-065 from L-com 3.5 GHz 8-port Sector PRO Antenna provides industry leading gain, side lobes suppression, and high front to back ratio. Available in 65° beamwidth with dual +/-45 slant polarization, this antenna works from 3.3 GHz – 4.2 GHz. The HGPRO3517DP8-065 has gain performance of 16 to 17.5 dBi gain and is perfectly suited for macro base station or small cell deployments. The L-com HGPRO3517DP8-065 antenna patterns are engineered to be symmetric in both polarizations, which will minimize chain imbalance. The 8 Type N connectors make 2x2, 4x4, and 8x8 MIMO configurations possible for high speeds or multiple technology deployments. The sector antenna’s 17 dB side lobe suppression and superior 40 dB front to back ratio allows for channel (frequency) reuse and can reach high levels of spectral efficiency in the most challenging and noisy environments. The 3300 to 4200 MHz HGPRO3517DP8-065 PRO sector antenna with 8 x N-type female connector has Universal radio brackets that are compatible with many popular radios. The antenna comes with an integrated hoisting hook for added safety and convenience. Our expert technical support and friendly, knowledgeable customer service personnel are available to assist you with your multiport macro base station antenna needs. Like our other products, the L-com HGPRO3517DP8-065 is in stock and ready to ship the same day. Min Qty: 1 Package Multiple: 1 | 10 |
|
$314.7400 / $393.4300 | Buy Now |