Part Details for HGV-2458-03U-NM by L-com Inc
Overview of HGV-2458-03U-NM by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HGV-2458-03U-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3292
|
Newark | Rf Antenna, 4.9 To 5.85Ghz, 4Dbi, Antenna Type:Wlan, Frequency Min:4.9Ghz, Frequency Max:5.85Ghz, Antenna Mounting:N Connector, Gain:4Dbi, Vswr:2, Input Power:50W, Input Impedance:50Ohm, Antenna Polarization:Vertical, Product Range:- |L-Com HGV-2458-03U-NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$64.9900 | Buy Now |
DISTI #
5073-HGV-2458-03U-NM-ND
|
DigiKey | ANTOMNI 2.4/5.8GHZ 3DBI N MALE Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.2601 / $70.3800 | Buy Now |
DISTI #
72298987
|
RS | Omnidirectional Antenna, 2.4/5.8GHz 3dBi, N MALE | L-com HGV-2458-03U-NM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9900 | RFQ |
|
Onlinecomponents.com | ANTOMNI 2.4/5.8GHz 3dBi N MALE RoHS: Compliant | 0 |
|
$55.5900 / $75.5000 | Buy Now |
DISTI #
77742188
|
Verical | HGV-2458-03U-NM Min Qty: 2 Package Multiple: 1 | Americas - 118 |
|
$51.3421 / $64.9900 | Buy Now |
DISTI #
HGV-2458-03U-NM
|
L-com US | The L-com brand HGV-2458-03U-NM is an economical, yet high performance dual band omnidirectional antenna designed for operation in the 2.4 GHz (2400 to 2500 MHz) and 4.9-5.8 GHz (4900 to 5850 MHz) band. Compact and lightweight, these 3 dBi omni antennas are ideally suited multipoint applications where wide coverage is desired.The HGV-2458-03U-NM from L-com features omnidirectional patterns and an integral N Type Male connector that can mount directly to a radio or access point. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the antenna to be mounted in up or down positions.This WLAN 2.4 GHz to 5.8 GHz 3 dBi omni antenna with Male Type N connector, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 118 |
|
$52.1300 / $65.9900 | Buy Now |