Part Details for HH-3431-BCB by BUD Industries Inc
Overview of HH-3431-BCB by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH-3431-BCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K6571
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:104.9Mm, External Width - Metric:75Mm, External Depth - Metric:26Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries HH-3431-BCB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$5.1500 / $6.8600 | Buy Now |
DISTI #
377-2027-ND
|
DigiKey | BOX ABS BLACK 4.13"L X 2.95"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
73 In Stock |
|
$4.6875 / $6.6000 | Buy Now |
DISTI #
563-HH-3431-BCB
|
Mouser Electronics | Battery Enclosures Grabber Style C Plastic Box Black (4.1 X 3 X 1 In) RoHS: Compliant | 10 |
|
$4.6800 / $6.6000 | Buy Now |
DISTI #
70277515
|
RS | Enclosure, Clamshell, Handheld, ABS, UL94HB, Black,4.13x2.95x1.04 In, GrabbersStyle C | Bud Industries HH-3431-BCB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3000 / $7.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.0000 | Buy Now |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Hand Held Enclosure RoHS: Compliant | 174 Factory Stock |
|
$4.4500 / $5.3300 | Buy Now |
|
Master Electronics | Black Acrylonitrile Butadiene Styrene Hand Held Enclosure RoHS: Compliant | 174 Factory Stock |
|
$4.4500 / $5.3300 | Buy Now |
DISTI #
10013365
|
TestEquity LLC | Bud Industries HH-3431-BCB Grabber Style C Box, Plastic, Black, 4.1x3x1 in | 174 |
|
$5.7700 | Buy Now |