Part Details for HH-S60F010-5050-12 BLUE WHITE PCB IP20 by Shenzhen Wisva Optoelectronics Co.,Ltd
Overview of HH-S60F010-5050-12 BLUE WHITE PCB IP20 by Shenzhen Wisva Optoelectronics Co.,Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH-S60F010-5050-12 BLUE WHITE PCB IP20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HH-BLGI-5050FWNA
|
TME | LED tape, blue, 5050, 12V, LED/m: 60, 10mm, white PCB, IP20, 14.4W/m Min Qty: 1 | 111 |
|
$4.4900 / $6.4900 | Buy Now |