Part Details for HH-SRGB48F010-5050-12 WHITE PCB IP65A by Shenzhen Wisva Optoelectronics Co.,Ltd
Overview of HH-SRGB48F010-5050-12 WHITE PCB IP65A by Shenzhen Wisva Optoelectronics Co.,Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH-SRGB48F010-5050-12 WHITE PCB IP65A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HH-RGBEI-5050FWA
|
TME | LED tape, RGB, 5050, 12V, LED/m: 48, 10mm, white PCB, IP65, 9W/m Min Qty: 1 | 202 |
|
$3.7900 / $4.7900 | Buy Now |