-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 880MHz Min, 960MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4954
|
Newark | -/Tape And Reel |Tdk HHM1522B1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3987-1-ND
|
DigiKey | BALUN 880MHZ-960MHZ 50/50 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9405 In Stock |
|
$0.1756 / $0.6100 | Buy Now |
DISTI #
HHM1522B1
|
Avnet Americas | Multilayer Balun 880MHz to 960MHz 6-Pin SMD Blister T/R - Tape and Reel (Alt: HHM1522B1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1905 / $0.2093 | Buy Now |
DISTI #
HHM1522B1
|
Avnet Americas | Multilayer Balun 880MHz to 960MHz 6-Pin SMD Blister T/R - Tape and Reel (Alt: HHM1522B1) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
HHM1522B1
|
Avnet Americas | Multilayer Balun 880MHz to 960MHz 6-Pin SMD Blister T/R - Tape and Reel (Alt: HHM1522B1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1905 / $0.2093 | Buy Now |
DISTI #
810-HHM1522B1
|
Mouser Electronics | Signal Conditioning LTCC BALUN 880-960MHz RoHS: Compliant | 18358 |
|
$0.1590 / $0.4900 | Buy Now |
DISTI #
V72:2272_06590240
|
Arrow Electronics | RF Transformer 1:1 6 Terminal SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1751 Container: Cut Strips | Americas - 16 |
|
$0.1522 / $0.2669 | Buy Now |
|
Future Electronics | HHM Series 0805 880 MHz to 960 MHz 1.3 dB Insertion Loss SMT Multilayer Balun RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1520 / $0.1630 | Buy Now |
|
Future Electronics | HHM Series 0805 880 MHz to 960 MHz 1.3 dB Insertion Loss SMT Multilayer Balun RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1520 / $0.1630 | Buy Now |
|
Quest Components | 880 MHz - 960 MHz RF TRANSFORMER | 1640 |
|
$0.1425 / $0.3420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM1522B1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM1522B1
TDK Corporation
RF Transformer, 880MHz Min, 960MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Application | MATCHING | |
Cut-off Frequency-Min | 880 MHz | |
Height | 0.95 mm | |
Insertion Loss | 1.3 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 960000 kHz | |
Operating Frequency-Min | 880000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 50 OHMS | |
Secondary Impedance | 50 OHMS | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.25 mm |