-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 3300MHz Min, 3900MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175621-1-ND
|
DigiKey | BALUN 3.3GHZ-3.9GHZ 50/50 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23770 In Stock |
|
$0.0956 / $0.3300 | Buy Now |
DISTI #
HHM1727D1
|
Avnet Americas | Multilayer Chip Balun 6-Pin SMD Blister T/R - Tape and Reel (Alt: HHM1727D1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1161 | Buy Now |
DISTI #
810-HHM1727D1
|
Mouser Electronics | Signal Conditioning LTCC BALUN 3300-3900MHz RoHS: Compliant | 11467 |
|
$0.0890 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0781 | Buy Now |
DISTI #
HHM1727D1
|
TTI | Signal Conditioning LTCC BALUN 3300-3900MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 64000 In Stock |
|
$0.0880 / $0.0950 | Buy Now |
DISTI #
HHM1727D1
|
Avnet Americas | Multilayer Chip Balun 6-Pin SMD Blister T/R - Tape and Reel (Alt: HHM1727D1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1161 | Buy Now |
DISTI #
HHM1727D1
|
Avnet Americas | Multilayer Chip Balun 6-Pin SMD Blister T/R - Tape and Reel (Alt: HHM1727D1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM1727D1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM1727D1
TDK Corporation
RF Transformer, 3300MHz Min, 3900MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Cut-off Frequency-Min | 3300 MHz | |
Height | 0.6 mm | |
Insertion Loss | 1.2 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |