Part Details for HHSC-108-11.90-SU-SU by Samtec Inc
Overview of HHSC-108-11.90-SU-SU by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHSC-108-11.90-SU-SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HHSC-108-11.90-SU-SU-ND
|
DigiKey | .100" JTAG RIBBON COAX CABLE ASS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HHSC-108-11.90-SU-
|
Avnet Americas | .100" JTAG Ribbon Coax Cable Assembly - Bulk (Alt: HHSC-108-11.90-SU-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8ef44cd7c1c4c3840a1d7
|
Samtec | .100" JTAG Ribbon Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for HHSC-108-11.90-SU-SU
HHSC-108-11.90-SU-SU CAD Models
HHSC-108-11.90-SU-SU Part Data Attributes
|
HHSC-108-11.90-SU-SU
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HHSC-108-11.90-SU-SU
Samtec Inc
Cable Assembly, 16 Conductor(s), 38AWG, 375V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
Cross Section Area | 0.01 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.302 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.2 A | |
Rated Voltage | 375 V | |
Shielding | NO | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |