Part Details for HHSC500ELL121MJC5S by United Chemi-Con Inc
Overview of HHSC500ELL121MJC5S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHSC500ELL121MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-HHSC500ELL121MJC5S-ND
|
DigiKey | CAP ALUM POLY HYB 120UF 50V T/H Min Qty: 1 Lead time: 56 Weeks Container: Bulk |
5239 In Stock |
|
$0.5285 / $1.1400 | Buy Now |
DISTI #
661-HHSC500L121MJC5S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 120uF 50V AEC-Q200 RoHS: Compliant | 0 |
|
$0.9090 / $2.2900 | Order Now |
|
Future Electronics | HSC Series 50 v 120 uf 125c 10x12.5mm LS=5mm Low ES R Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5400 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Hybrid Aluminum Electrolytic Capacitor - Radial - Through Hole -120uF (+/-) 20% - 50VDC - 10mm Dia x 12.5mm | 0 |
|
$0.5470 / $1.3130 | Buy Now |
|
Master Electronics | Conductive Polymer Hybrid Aluminum Electrolytic Capacitor - Radial - Through Hole -120uF (+/-) 20% - 50VDC - 10mm Dia x 12.5mm | 0 |
|
$0.5470 / $1.3130 | Buy Now |