Part Details for HHV-50JT-52-50KY by YAGEO Corporation
Overview of HHV-50JT-52-50KY by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHV-50JT-52-50KY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5817
|
Newark | Metal Glazed Film Resistors High Voltage, High Ohmic Rohs Compliant: Yes |Yageo HHV-50JT-52-50KY Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0880 | Buy Now |
DISTI #
49AK5816
|
Newark | Metal Glazed Film Resistors High Voltage, High Ohmic Rohs Compliant: Yes |Yageo HHV-50JT-52-50KY Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 | Buy Now |
DISTI #
HHV-50JT-52-50KY
|
Avnet Americas | Metal Glazed Film Resistor 50kOhm 1/2W 5% Axial Ammo Pack - Tape and Reel (Alt: HHV-50JT-52-50KY) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0431 / $0.0450 | Buy Now |
DISTI #
603-HHV-50JT-52-50KY
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 4744 |
|
$0.0470 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0372 | Buy Now |
DISTI #
HHV-50JT-52-50KY
|
Avnet Americas | Metal Glazed Film Resistor 50kOhm 1/2W 5% Axial Ammo Pack - Tape and Reel (Alt: HHV-50JT-52-50KY) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0431 / $0.0450 | Buy Now |
Part Details for HHV-50JT-52-50KY
HHV-50JT-52-50KY CAD Models
HHV-50JT-52-50KY Part Data Attributes:
|
HHV-50JT-52-50KY
YAGEO Corporation
Buy Now
|
Compare Parts:
HHV-50JT-52-50KY
YAGEO Corporation
|
Samacsys Manufacturer | YAGEO |