Part Details for HHXB160ARA151MF80G by Chemi-Con
Overview of HHXB160ARA151MF80G by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXB160ARA151MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHXB160ARA151MF80G
|
TTI | Aluminum Organic Polymer Capacitors 150uF 16V 20% Hybrid Polymer RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 1800 In Stock |
|
$0.4360 / $0.4940 | Buy Now |
|
CHIPMALL.COM LIMITED | Hybrid 27m�� 2.2A@100kHz SMD,D6.3xL7.7mm Solid Capacitors ROHS | 366 |
|
$0.2678 / $0.4813 | Buy Now |
|
LCSC | Hybrid 27m 2.2A100kHz SMDD6.3xL7.7mm Solid Capacitors ROHS | 366 |
|
$0.2733 / $0.4911 | Buy Now |
Part Details for HHXB160ARA151MF80G
HHXB160ARA151MF80G CAD Models
HHXB160ARA151MF80G Part Data Attributes
|
HHXB160ARA151MF80G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
HHXB160ARA151MF80G
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Chemi-Con | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
JESD-609 Code | e6 | |
Number of Terminals | 2 | |
Reference Standard | AEC-Q200 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |