Part Details for HHXB500ARA101MJA0G by United Chemi-Con Inc
Overview of HHXB500ARA101MJA0G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXB500ARA101MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9156
|
Newark | Polymer Aluminum Electorlytic Capacitor, 100Uf, 50V, 20%, Smd, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Lifetime @ Temperature:10000 Hours @ 105°C Rohs Compliant: Yes |Chemi-Con HHXB500ARA101MJA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
83X9157
|
Newark | Polymer Aluminum Electorlytic Capacitor, 100Uf, 50V, 20%, Smd, Full Reel, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Product Diameter:10Mm Rohs Compliant: Yes |Chemi-Con HHXB500ARA101MJA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-4187-1-ND
|
DigiKey | CAP ALUM HYB 100UF 20% 50V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
219 In Stock |
|
$0.6754 / $1.8400 | Buy Now |
DISTI #
661-HHXB500A101MJA0G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100uF 50V 20% Hybrid Polymer RoHS: Compliant | 1425 |
|
$0.9300 / $2.6200 | Buy Now |
|
Future Electronics | HXB Series 50 v 100 uf 105'c 10x10mm Low ESR 5k hrs SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2000Reel |
|
$0.7300 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer Hybrid 100uF 50VDC 20% (10 X 10mm) SMD 0.028 Ohm 2000mA 5000h 105°C Automotive T/R RoHS: Compliant |
2163 In Stock |
|
$0.7530 / $1.1670 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
DISTI #
2842065RL
|
element14 Asia-Pacific | CAP, 100F, 50V, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 23 |
|
$1.0515 / $1.6103 | Buy Now |
DISTI #
2842065
|
element14 Asia-Pacific | CAP, 100F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 23 |
|
$1.0515 / $2.7574 | Buy Now |
DISTI #
2504575
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5221 / $3.2427 | Buy Now |