Part Details for HI-98128 by HANNA Instruments
Overview of HI-98128 by HANNA Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI-98128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C0931
|
Newark | Ph Meter, -2Ph - 16Ph, 0.01Ph, +/-0.05Ph, Ph Measuring Ranges:-2Ph To 16Ph, Resolution (± Ph):0.01, Accuracy (± Ph):0.05, Sampling Time:-, Operating Temperature Min:-5°C, Operating Temperature Max:60°C, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Hanna Instruments HI-98128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$317.3000 / $375.5400 | Buy Now |
DISTI #
3695888
|
element14 Asia-Pacific | PH METER, -2PH - 16PH, 0.01PH, +/-0.05PH RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$237.0692 | Buy Now |
DISTI #
3695888
|
Farnell | PH METER, -2PH - 16PH, 0.01PH, +/-0.05PH RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 9 |
|
$189.6753 | Buy Now |