-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 5 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8860
|
Newark | Ferrite, Bead, 2012, 100Mhz, 80R, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:80Ohm, Dc Current Rating:5A, Product Range:Hi Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:-, Automotive Qualification Standard:-, Rohs Compliant: Yes |Laird HI0805R800R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33970 |
|
$0.1000 / $0.1220 | Buy Now |
DISTI #
26AC0176
|
Newark | Ferchipbdbb,1Ln,0805,hi80X5000X0.010 Rohs Compliant: Yes |Laird HI0805R800R-10 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0530 | Buy Now |
DISTI #
240-2395-1-ND
|
DigiKey | FERRITE BEAD 80 OHM 0805 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
638185 In Stock |
|
$0.0457 / $0.2000 | Buy Now |
DISTI #
STEHI0805R800R-10
|
Heilind Electronics | FERCHIPBDBB,1LN,0805,HI | Americas - 274346 in Stock |
|
$0.0338 / $0.0432 | Buy Now |
|
Bristol Electronics | 2636 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 194 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 2498 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 5 A, FERRITE CHIP | 51200 |
|
$0.0249 / $0.1420 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 5 A, FERRITE CHIP | 3080 |
|
$0.0426 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI0805R800R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
HI0805R800R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 5 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 5 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |