Part Details for HI1-565AJD-5 by Harris Semiconductor
Overview of HI1-565AJD-5 by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for HI1-565AJD-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI1-565AJD-5-ND
|
DigiKey | IC DAC 12BIT A-OUT 24SBDIP Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1264 In Stock |
|
$88.9800 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 0.35US SETTLING TIME, CDIP24 | 16 |
|
$93.5000 / $110.0000 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 0.35US SETTLING TIME, CDIP24 | 4 |
|
$104.5000 / $110.0000 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 0.35US SETTLING TIME, CDIP24 | 4 |
|
$104.5000 / $110.0000 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.35us Settling Time, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1264 |
|
$76.3600 / $89.8400 | Buy Now |
Part Details for HI1-565AJD-5
HI1-565AJD-5 CAD Models
HI1-565AJD-5 Part Data Attributes:
|
HI1-565AJD-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1-565AJD-5
Harris Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.35us Settling Time, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.018% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.35 µs | |
Supply Current-Max | 14.5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |