Part Details for HI1005-1C2N2SMT by Advanced Ceramic X Corporation
Overview of HI1005-1C2N2SMT by Advanced Ceramic X Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for HI1005-1C2N2SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ | |
DISTI #
HI1005-1C2N2SMT
|
Avnet Asia | Ind RF Chip Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 T/R (Alt: HI1005-1C2N2SMT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for HI1005-1C2N2SMT
HI1005-1C2N2SMT CAD Models
HI1005-1C2N2SMT Part Data Attributes:
|
HI1005-1C2N2SMT
Advanced Ceramic X Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1005-1C2N2SMT
Advanced Ceramic X Corporation
General Purpose Inductor, 0.0022uH, Ceramic-Core, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED CERAMIC X CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | Ceramic | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 12000 MHz |