Part Details for HI1260JCQ by Harris Semiconductor
Overview of HI1260JCQ by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HI1260JCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI1260JCQ-ND
|
DigiKey | IC DAC 8BIT V-OUT 48MQFP Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
568 In Stock |
|
$38.5800 | Buy Now |
|
Rochester Electronics | TRIPLE 8-BIT, 35 MSPS, RGB, 3-Channel D/A CONVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 568 |
|
$33.1100 / $38.9500 | Buy Now |
Part Details for HI1260JCQ
HI1260JCQ CAD Models
HI1260JCQ Part Data Attributes
|
HI1260JCQ
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1260JCQ
Harris Semiconductor
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQFP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.4% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 90 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for HI1260JCQ
This table gives cross-reference parts and alternative options found for HI1260JCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1260JCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1260Q-Z | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.016us Settling Time, PQFP48, PLASTIC, QFP-48 | Sony Semiconductor | HI1260JCQ vs CXA1260Q-Z |