Part Details for HI20201JCP by Intersil Corporation
Overview of HI20201JCP by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for HI20201JCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 10-BIT, 160 MSPS, ULTRA HIGH SPEED D/A CONVERTER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$43.0900 / $50.6900 | Buy Now |
Part Details for HI20201JCP
HI20201JCP CAD Models
HI20201JCP Part Data Attributes
|
HI20201JCP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI20201JCP
Intersil Corporation
PARALLEL, WORD INPUT LOADING, 0.0052us SETTLING TIME, 10-BIT DAC, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0977% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.0052 µs | |
Supply Current-Max | 90 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |