Part Details for HI2220Q401R-00 by Steward, Inc
Overview of HI2220Q401R-00 by Steward, Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HI2220Q401R-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 75 V, 4.5 A, FERRITE CHIP | 9826 |
|
$0.1320 / $0.3600 | Buy Now |
Part Details for HI2220Q401R-00
HI2220Q401R-00 CAD Models
HI2220Q401R-00 Part Data Attributes
|
HI2220Q401R-00
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
HI2220Q401R-00
Steward, Inc
Passive Filter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 2220 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 3.45 mm | |
Length | 5.59 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 400 OHM Ω | |
Rated Current | 4.5 A | |
Width | 5.08 mm |