-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/Quad SPST, CMOS Analog Switches, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI3-0201-5Z-ND
|
DigiKey | IC SWITCH SPST-NCX4 80OHM 16DIP Min Qty: 1 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7267 / $10.1000 | Buy Now |
DISTI #
HI3-0201-5Z
|
Avnet Americas | Analog Switch Quad SPST 16-Pin CDIP - Rail/Tube (Alt: HI3-0201-5Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$5.3340 / $6.0900 | Buy Now |
DISTI #
968-HI3-0201-5Z
|
Mouser Electronics | Analog Switch ICs SWITCH 4X SPST N C COM RoHS: Compliant | 2146 |
|
$5.8500 / $10.4100 | Buy Now |
|
Future Electronics | Analog Switch ICs SWITCH 4X SPST N C COM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$5.9800 / $6.1200 | Buy Now |
DISTI #
HI3-0201-5Z
|
Avnet Americas | Analog Switch Quad SPST 16-Pin CDIP - Rail/Tube (Alt: HI3-0201-5Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$5.3340 / $6.0900 | Buy Now |
DISTI #
HI3-0201-5Z
|
Avnet Americas | Analog Switch Quad SPST 16-Pin CDIP - Rail/Tube (Alt: HI3-0201-5Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$5.3340 / $6.0900 | Buy Now |
DISTI #
HI3-0201-5Z
|
Avnet Silica | Analog Switch Quad SPST 16-Pin CDIP (Alt: HI3-0201-5Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI3-0201-5Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI3-0201-5Z
Renesas Electronics Corporation
Dual/Quad SPST, CMOS Analog Switches, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | E16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |