Part Details for HI3-7151K-5 by Harris Semiconductor
Overview of HI3-7151K-5 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HI3-7151K-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI3-7151K-5-ND
|
DigiKey | 10-BIT HIGH SPEED ADC Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
268 In Stock |
|
$9.9000 | Buy Now |
|
Rochester Electronics | 10-BIT HIGH SPEED A/D CONVERTER WITH TRACK & HOLD RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 268 |
|
$8.5000 / $10.0000 | Buy Now |
Part Details for HI3-7151K-5
HI3-7151K-5 CAD Models
HI3-7151K-5 Part Data Attributes
|
HI3-7151K-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI3-7151K-5
Harris Semiconductor
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 60 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0732% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |