Part Details for HI4-0507A-8 by Intersil Corporation
Overview of HI4-0507A-8 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for HI4-0507A-8
HI4-0507A-8 CAD Models
HI4-0507A-8 Part Data Attributes:
|
HI4-0507A-8
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI4-0507A-8
Intersil Corporation
8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-CQCC-N28 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for HI4-0507A-8
This table gives cross-reference parts and alternative options found for HI4-0507A-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4-0507A-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7507TE | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | Analog Devices Inc | HI4-0507A-8 vs AD7507TE |
HI4-547/883 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | Renesas Electronics Corporation | HI4-0507A-8 vs HI4-547/883 |
5962-85131023X | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | Renesas Electronics Corporation | HI4-0507A-8 vs 5962-85131023X |
HI4-547/883 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | Harris Semiconductor | HI4-0507A-8 vs HI4-547/883 |
5962-85131083A | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28 | Intersil Corporation | HI4-0507A-8 vs 5962-85131083A |
HI4-507/883 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | Harris Semiconductor | HI4-0507A-8 vs HI4-507/883 |
DG407AZ/883B | Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-LCC-N/A, 28 Pins, -55 to 125C | Analog Devices Inc | HI4-0507A-8 vs DG407AZ/883B |
HI4-0507/883 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | Harris Semiconductor | HI4-0507A-8 vs HI4-0507/883 |
5962-85131083C | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28, CERAMIC, LCC-28 | Maxim Integrated Products | HI4-0507A-8 vs 5962-85131083C |
ADG507ATE/883B | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | Analog Devices Inc | HI4-0507A-8 vs ADG507ATE/883B |