Part Details for HI5760/6IB by Harris Semiconductor
Overview of HI5760/6IB by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for HI5760/6IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 10-BIT, 125/60 MSPS, HIGH SPEED D/A CONVERTER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3738 |
|
$2.3000 / $2.7100 | Buy Now |
Part Details for HI5760/6IB
HI5760/6IB CAD Models
HI5760/6IB Part Data Attributes
|
HI5760/6IB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI5760/6IB
Harris Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP28,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HI5760/6IB
This table gives cross-reference parts and alternative options found for HI5760/6IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5760/6IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI5760/6IBZ | 10-Bit, 125/60MSPS, High Speed D/A Converter; SOIC28, TSSOP28; Temp Range: -40° to 85°C | Intersil Corporation | HI5760/6IB vs HI5760/6IBZ |
HI5760/6IBZ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28, LEAD FREE, PLASTIC, MS-013-AE, SOIC-28 | Rochester Electronics LLC | HI5760/6IB vs HI5760/6IBZ |
HI5760/6IB | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28 | Rochester Electronics LLC | HI5760/6IB vs HI5760/6IB |